CAMDENBOSS Red Panel Mount Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 576-608
- Distrelec Article No.:
- 133-88-535
- Mfr. Part No.:
- IND515205-240-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
Add 9 units to get free delivery
In Stock
- 633 unit(s) ready to ship
- Plus 92 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.82 |
| 25 - 49 | £5.23 |
| 50 - 99 | £4.78 |
| 100 - 249 | £4.42 |
| 250 + | £3.96 |
*price indicative
- RS Stock No.:
- 576-608
- Distrelec Article No.:
- 133-88-535
- Mfr. Part No.:
- IND515205-240-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 240V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.4mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 800µA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 240V | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 800µA | ||
- COO (Country of Origin):
- GB
6.4mm Mount Neon Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination

