CAMDENBOSS Orange Panel Mount Indicator, 14V, 6.4mm Mounting Hole Size, Lead Wires Termination

Subtotal (1 unit)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 09 February 2026
  • Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.00

*price indicative

RS Stock No.:
576-529
Mfr. Part No.:
IND515205-1440-T/AMB
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Voltage Rating

14V

Light Output Colour

Orange

Mounting Hole Size

6.4mm

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

40mA

COO (Country of Origin):
GB

Filament Indicators


7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)

Supplied with

fixing nut and washer

Related links