CAMDENBOSS Red Panel Mount Indicator, 14V, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 576-513
- Mfr. Part No.:
- IND515205-1440-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 128 unit(s) shipping from 09 February 2026
- Plus 132 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.09 |
| 25 - 99 | £3.98 |
| 100 - 249 | £3.14 |
| 250 - 499 | £3.03 |
| 500 + | £2.98 |
*price indicative
- RS Stock No.:
- 576-513
- Mfr. Part No.:
- IND515205-1440-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 14V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.4mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 40mA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 14V | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 40mA | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

