CAMDENBOSS 515 Series Red Panel Mount Indicator, 6V, Lead Wire Termination Panel Mount
- RS Stock No.:
- 576-478
- Mfr. Part No.:
- IND515205-640-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 50 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.18 |
| 25 - 99 | £3.10 |
| 100 - 249 | £3.01 |
| 250 - 499 | £2.93 |
| 500 + | £2.85 |
*price indicative
- RS Stock No.:
- 576-478
- Mfr. Part No.:
- IND515205-640-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 6V | |
| Light Output Colour | Red | |
| Current | 40mA | |
| Termination Type | Lead Wire | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Series | 515 | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 6V | ||
Light Output Colour Red | ||
Current 40mA | ||
Termination Type Lead Wire | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Series 515 | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

