CAMDENBOSS 504 Series Series Red Panel Mount Indicator, 240V, Solder Tab Termination, 13 mm

Bulk discount available

Subtotal (1 unit)*

£3.42

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 23 March 2026
  • Plus 18 unit(s) shipping from 23 March 2026
  • Plus 250 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£3.42
25 - 49£3.08
50 - 99£2.89
100 - 249£2.82
250 +£2.71

*price indicative

RS Stock No.:
576-333
Mfr. Part No.:
IND504203-240-T/GRN
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Panel Mount Indicator

Voltage

240V

Light Output Colour

Red

Current

800μA

Mount Type

Panel Mount

Termination Type

Solder Tab

Mount Hole Size

13 mm

Bezel Style

Prominent

Bezel Colour

Chrome

Standards/Approvals

RoHS

Length

35mm

Series

504 Series

COO (Country of Origin):
GB

13mm Mount Neon Indicator


11.5mm coloured diffused polycarbonate lens

Bright chrome bezel supplied for optional use

Push fit mounting

0.25in. (6.3 x 0.8mm) terminals

Related links