CAMDENBOSS Orange Neon Panel Mount Indicator, 240V, 13mm Mounting Hole Size
- RS Stock No.:
- 576-248
- Distrelec Article No.:
- 304-00-800
- Mfr. Part No.:
- IND504203-240-T/AMB
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 271 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.76 |
| 25 - 99 | £5.71 |
| 100 - 249 | £5.07 |
| 250 - 499 | £3.71 |
| 500 + | £3.41 |
*price indicative
- RS Stock No.:
- 576-248
- Distrelec Article No.:
- 304-00-800
- Mfr. Part No.:
- IND504203-240-T/AMB
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 240V | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 13mm | |
| Lamp Type | Neon | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 800µA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 240V | ||
Light Output Colour Orange | ||
Mounting Hole Size 13mm | ||
Lamp Type Neon | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 800µA | ||
- COO (Country of Origin):
- GB
13mm Mount Neon Indicator
11.5mm coloured diffused polycarbonate lens
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals
Related links
- CAMDENBOSS Red Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS Green Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator, 8mm Mounting Hole Size
