CAMDENBOSS 503 Series Series Red Panel Mount Indicator, 240V, Solder Tab Termination, 8 mm
- RS Stock No.:
- 576-181
- Mfr. Part No.:
- IND5032405-240-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 421 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.43 |
| 25 - 99 | £4.30 |
| 100 - 249 | £4.18 |
| 250 - 499 | £4.07 |
| 500 + | £3.98 |
*price indicative
- RS Stock No.:
- 576-181
- Mfr. Part No.:
- IND5032405-240-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage | 240V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 800μA | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Mount Hole Size | 8 mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | 503 Series | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage 240V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 800μA | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Mount Hole Size 8 mm | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series 503 Series | ||
- COO (Country of Origin):
- GB
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
Related links
- CAMDENBOSS Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

