CAMDENBOSS Green Panel Mount Indicator, 240V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 576-068
- Mfr. Part No.:
- IND5032211-240-T/GRN
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.33 |
| 10 - 24 | £9.31 |
| 25 - 49 | £8.50 |
| 50 - 99 | £7.74 |
| 100 + | £7.27 |
*price indicative
- RS Stock No.:
- 576-068
- Mfr. Part No.:
- IND5032211-240-T/GRN
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 240V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8mm | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 800µA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 240V | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 800µA | ||
- COO (Country of Origin):
- GB
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
Related links
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

