CAMDENBOSS 503 Series Series Orange Panel Mount Indicator, 125 V, Solder Tab Termination, 8 mm

Bulk discount available

Subtotal (1 unit)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.83
25 - 99£2.74
100 - 249£1.90
250 - 499£1.85
500 +£1.78

*price indicative

RS Stock No.:
576-002
Mfr. Part No.:
IND5032211-125-T/AMB
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Voltage

125 V

Product Type

Panel Mount Indicator

Light Output Colour

Orange

Current

1mA

Termination Type

Solder Tab

Mount Type

Panel Mount

Mount Hole Size

8 mm

Bezel Style

Prominent

Bezel Colour

Chrome

Standards/Approvals

RoHS

Length

35mm

Series

503 Series

COO (Country of Origin):
GB

8mm Mount, 10mm Lens


10mm coloured diffused polycarbonate lens and body

Optional chrome or white moulded bezel, both supplied

The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel

125V types suitable for 100-125Va.c.

250V types suitable for 200-250Va.c.

Related links