Marl 537 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm

Bulk discount available

Subtotal (1 unit)*

£32.45

(exc. VAT)

£38.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£32.45
15 - 24£29.17
25 - 49£27.29
50 - 99£24.33
100 +£21.67

*price indicative

RS Stock No.:
469-913
Mfr. Part No.:
537-532-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

Green

Product Type

Panel Mount Indicator

Maximum Forward Current

16mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Solder Tab

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

12V

Viewing Angle

Wide

Mount Hole Size

8.1 mm

Maximum Supply Voltage

28V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1360mcd

Standards/Approvals

CE, UKCA, RoHS

Length

31.9mm

Series

537

Lens Finish

Diffused

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 537 Series


Bright nickel plated brass housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links