Marl 537 Series Panel Mount LED Indicator, Blue Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm

Subtotal (1 unit)*

£23.66

(exc. VAT)

£28.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 417 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.66

*price indicative

RS Stock No.:
469-901
Mfr. Part No.:
537-930-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Blue

Maximum Forward Current

16mA

Sub Type

Panel Mount LED Indicator

LED Colour

Blue

Terminal Type

Solder Tab

IP Rating

IP67

Mount Hole Size

8.1 mm

Minimum Supply Voltage

12V

Viewing Angle

Wide

Maximum Supply Voltage

28V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

270mcd

Length

31.9mm

Standards/Approvals

CE, UKCA, RoHS

Series

537

Lens Finish

Diffused

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 537 Series


Bright nickel plated brass housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links