Marl 531 Series Panel Mount LED Indicator, Blue Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 12.7 mm
- RS Stock No.:
- 469-894
- Mfr. Part No.:
- 531-930-63
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£31.58
(exc. VAT)
£37.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
- Plus 60 unit(s) shipping from 06 May 2026
- Plus 60 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £31.58 |
| 15 - 24 | £28.39 |
| 25 - 49 | £26.50 |
| 50 - 99 | £23.68 |
| 100 + | £21.10 |
*price indicative
- RS Stock No.:
- 469-894
- Mfr. Part No.:
- 531-930-63
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Blue | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 16mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 12.7 mm | |
| Maximum Supply Voltage | 28V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 230mcd | |
| Standards/Approvals | CE,UKCA,ROHS,BS EN 9001 :2008 approved manufacturer | |
| Length | 37mm | |
| Series | 531 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Blue | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 16mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 12.7 mm | ||
Maximum Supply Voltage 28V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 230mcd | ||
Standards/Approvals CE,UKCA,ROHS,BS EN 9001 :2008 approved manufacturer | ||
Length 37mm | ||
Series 531 | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 531 Series
Bright nickel plated brass housing
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Blue Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67

