Marl White Panel Mount Indicator, 12 V, 28 V, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

£21.32

(exc. VAT)

£25.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£21.32
25 - 49£19.04
50 - 99£18.34
100 - 249£17.70
250 +£17.06

*price indicative

RS Stock No.:
469-888
Mfr. Part No.:
531-997-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage

12 V, 28 V

Product Type

Panel Mount Indicator

Light Output Colour

White

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Length

37mm

Mount Hole Size

12.7 mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 531 Series


Bright nickel plated brass housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links