- RS Stock No.:
- 211-623
- Brand:
- RS PRO
16 In stock - FREE next working day delivery available
Added
Price Each
£14.52
(exc. VAT)
£17.42
(inc. VAT)
Units | Per unit |
1 - 9 | £14.52 |
10 - 24 | £13.10 |
25 - 49 | £11.81 |
50 - 99 | £10.47 |
100 + | £9.24 |
- RS Stock No.:
- 211-623
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 51.5mm |