- RS Stock No.:
- 208-548
- Brand:
- RS PRO
Available to back order for despatch 12/08/2024
Added
Price Each
£14.12
(exc. VAT)
£16.94
(inc. VAT)
Units | Per unit |
1 - 9 | £14.12 |
10 - 24 | £12.75 |
25 - 49 | £11.47 |
50 - 99 | £10.19 |
100 + | £8.99 |
- RS Stock No.:
- 208-548
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130 V dc, 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 80mcd |
Length | 67.5mm |
Related links
- RS PRO Red Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- Molveno A5 Series Red Neon Panel Mount Indicator 13 x 19mm...
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- EAO 82 Series Red Indicator 19mm Mounting Hole Size IP65, IP67
- RS PRO Green Panel Mount Indicator 230V ac, 19mm Mounting Hole Size