- RS Stock No.:
- 204-546
- Brand:
- RS PRO
46 In stock - FREE next working day delivery available
38 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.00
(exc. VAT)
£3.60
(inc. VAT)
Units | Per unit |
1 - 24 | £3.00 |
25 - 49 | £2.69 |
50 - 99 | £2.33 |
100 - 249 | £2.00 |
250 + | £1.68 |
- RS Stock No.:
- 204-546
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 12 V DC, 14 mm Mounting Hole Size, Lead Wires Termination
This green LED indicator from RS PRO is designed to signal the status of machinery and workflow in factory settings. It uses a diffused epoxy lens that spreads light over a large area to ensure good visibility from long distances and various viewing angles.
The indicator also comes with a black bezel that contrasts with the LED light so it's easier to see. It has a wide operating temperature range of -40°C to +85°C, meaning it's suitable for a variety of harsh industrial environments. The snap-in mounting means it fixes to your panel without the need for any specialised hardware.
This product is tested by engineers for quality and durability. The indicator conforms to Restriction of Hazardous Substances (RoHS) standards so it contains only minimal levels of any environmentally harmful substances. It's typically used in computer numerical control (CNC) machines, mechanical devices and medical equipment for warning or guidance.
The indicator also comes with a black bezel that contrasts with the LED light so it's easier to see. It has a wide operating temperature range of -40°C to +85°C, meaning it's suitable for a variety of harsh industrial environments. The snap-in mounting means it fixes to your panel without the need for any specialised hardware.
This product is tested by engineers for quality and durability. The indicator conforms to Restriction of Hazardous Substances (RoHS) standards so it contains only minimal levels of any environmentally harmful substances. It's typically used in computer numerical control (CNC) machines, mechanical devices and medical equipment for warning or guidance.
Features and Benefits
Prominent bezel style for good visibility
Current rating of 20 mA
Intensity of 40 mcd
Length of 21 mm
Mounting hole size of 14 mm
Lead wire termination type
Voltage rating of 12 V DC
Current rating of 20 mA
Intensity of 40 mcd
Length of 21 mm
Mounting hole size of 14 mm
Lead wire termination type
Voltage rating of 12 V DC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 21mm |
Related links
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, Solder...
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Solder...
- RS PRO Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies 1924X254 Series Panel Mount Indicator...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size,...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, Lead...