- RS Stock No.:
- 204-417
- Brand:
- RS PRO
281 In stock - FREE next working day delivery available
44 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.30
(exc. VAT)
£3.96
(inc. VAT)
Units | Per unit |
1 - 14 | £3.30 |
15 - 24 | £2.98 |
25 - 49 | £2.73 |
50 - 99 | £2.45 |
100 + | £2.16 |
- RS Stock No.:
- 204-417
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 7500mcd |
Length | 21mm |
Related links
- RS PRO Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67