Omron A3C Series Panel Mount Indicator, 12mm Mounting Hole Size
- RS Stock No.:
- 198-602
- Mfr. Part No.:
- M2CT7001
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.06
(exc. VAT)
£8.47
(inc. VAT)
- RS Stock No.:
- 198-602
- Mfr. Part No.:
- M2CT7001
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Hole Size | 12mm | |
| Bezel Colour | Black | |
| Current Rating | 1A | |
| Length | 26.5mm | |
| Series | A3C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Hole Size 12mm | ||
Bezel Colour Black | ||
Current Rating 1A | ||
Length 26.5mm | ||
Series A3C | ||
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
Cylindrical 12-dia. Series with Superb operability, High Visibility and Compact Housing
Three modules of pushbutton units (round, square, and rectangular), two types of light-emitting elements (LED and lamp), and two types of switch units (switching general-purpose and microcurrent/voltage loads) available
Models that can be used as an indicator also available
Requires only 20 mm mounting depth
Efficiency in wiring improved by terminals arranged on the same surface
All LEDs, lamps, lenses, and legends replaceable withouts tools
Models that can be used as an indicator also available
Requires only 20 mm mounting depth
Efficiency in wiring improved by terminals arranged on the same surface
All LEDs, lamps, lenses, and legends replaceable withouts tools
Approvals
UL; CSA


