EAO Indicator Lens Round Style, Yellow, 7.5 mm diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-466
Mfr. Part No.:
18-931.4L
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Yellow

Lens Shape

Round

Diameter

7.5mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

18-931

COO (Country of Origin):
CH
The EAO Lens offers a perfect blend of functionality and style, designed for enhanced visibility and robust performance in various applications. Featuring a round, flush shape complemented by a vivid yellow hue, this plastic lens ensures easy identification and interaction. Its illuminated design provides clear indication under a multitude of conditions, making it an ideal choice for user interfaces in industrial and commercial settings. Lightweight and durable, it is meticulously crafted to meet rigorous standards, ensuring a long-lasting service life. The translucent optics enhance luminosity, creating an inviting glow while maintaining optimal functionality. Whether you require precise signalling or creative illumination, this lens stands out as an essential component in your toolkit.

Illuminated design enhances visibility

Translucent optics optimise light diffusion

Lightweight construction allows for easy installation

Flush shape ensures space efficiency

Compatible with standard wiring diagrams

Yellow lens colour enhances user focus and interaction

Made from high-quality plastic for added durability

REACH and RoHS compliant for environmental assurance

Related links