VCC Red LED Reflector Bulb, 3.5 → 6.5 V dc, 5 → 11V ac, Wire Terminal Base, 7.87mm Diameter
- RS Stock No.:
- 891-4764
- Mfr. Part No.:
- 2191U1-6V
- Brand:
- VCC
Subtotal (1 pack of 10 units)*
£29.55
(exc. VAT)
£35.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.955 | £29.55 |
*price indicative
- RS Stock No.:
- 891-4764
- Mfr. Part No.:
- 2191U1-6V
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 3.5 → 6.5 V dc, 5 → 11V ac | |
| Light Output Colour | Red | |
| Lamp Base | Wire Terminal | |
| Chip Type | Single Chip | |
| Diameter | 7.87mm | |
| Length | 40.39mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 3.5 → 6.5 V dc, 5 → 11V ac | ||
Light Output Colour Red | ||
Lamp Base Wire Terminal | ||
Chip Type Single Chip | ||
Diameter 7.87mm | ||
Length 40.39mm | ||
- COO (Country of Origin):
- US
