Lumex White Visible LED, 14V, Wedge Base, 10mm Diameter, 11000mcd
- RS Stock No.:
- 888-7313
- Mfr. Part No.:
- SSP-01TWB9WB12
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-7313
- Mfr. Part No.:
- SSP-01TWB9WB12
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Voltage Rating | 14V | |
| Light Output Colour | White | |
| Intensity | 11000mcd | |
| Lamp Base | Wedge | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Length | 30mm | |
| Viewing Angle | 30 ° | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Voltage Rating 14V | ||
Light Output Colour White | ||
Intensity 11000mcd | ||
Lamp Base Wedge | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 30mm | ||
Viewing Angle 30 ° | ||
Current Rating 20mA | ||
Lumex LED Indicator Lamps
This mini wedge LED from Lumex are suitable for a variety of applications. It features an ultra white LED light with a 10 mm diameter. These compact and robust LED indicators have a mini wedge retrofit base for easy plug and play installation. These LED indicators offer a high of brightness, as well as low power consumption and long life.
Features and Benefits
• 10 mm White domed lens
• Maximum 14 Volts
• Quality bright Ultra White light
• Plug and play installation
• Maximum 14 Volts
• Quality bright Ultra White light
• Plug and play installation
What is a Wedge Base?
Wedge LED bases provide a reliable and consistent connection once placed in the holder. The wires are usually bent around the sides of the bases to make the connection with the socket. They allow for a quick plug and play installation, with a wedge-shaped base it ensures a tight connection.
Why choose LED?
For excellent performance, enhanced by long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in larger supply than standard bulbs or pilot lights, they are a more cost-effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting devices.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in larger supply than standard bulbs or pilot lights, they are a more cost-effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting devices.
Lumex LED Indicator Lamps
