JKL Components LED Indicator Lamp, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
875-1018
Mfr. Part No.:
8176
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage Rating

24V

Lamp Type

LED

Current Rating

50mA

COO (Country of Origin):
KR

T-1 3 / 4 Midget Flange Base LED Indicator Lamps, JKL Components


These T1-3/4 Midget flange base LED indicator lamps, from JKL Components, mate with industry standard sockets for use as incandescent lamp replacements as well as in new installations. They are ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.

Current rating: 15mA
Luminous Flux: 3.5 lumen
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting