Signal Construct Blue LED Indicator Lamp, 12V ac/dc, E10 Base, 9.7mm Diameter, 250mcd
- RS Stock No.:
- 817-3519
- Mfr. Part No.:
- MWCE22429
- Brand:
- Signal Construct
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-3519
- Mfr. Part No.:
- MWCE22429
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 12V ac/dc | |
| Lamp Type | LED | |
| Light Output Colour | Blue | |
| Intensity | 250mcd | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 9.7mm | |
| Length | 22mm | |
| Viewing Angle | 160 ° | |
| Peak Wavelength | 470nm | |
| Current Rating | 13mA | |
| Life Hours | 50000h | |
Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 12V ac/dc | ||
Lamp Type LED | ||
Light Output Colour Blue | ||
Intensity 250mcd | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 9.7mm | ||
Length 22mm | ||
Viewing Angle 160 ° | ||
Peak Wavelength 470nm | ||
Current Rating 13mA | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- DE
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
