Signal Construct Yellow LED Indicator Lamp, 12V ac/dc, E10 Base, 9.7mm Diameter, 180mcd

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
817-3500
Mfr. Part No.:
MWCE22129
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Voltage Rating

12V ac/dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

180mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

9.7mm

Length

22mm

Viewing Angle

160 °

Peak Wavelength

588nm

Current Rating

15mA

Life Hours

50000h

COO (Country of Origin):
DE

Signal Construct E10 Single Chip LED Lamps, MWCE Series


These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.