Green Neon Indicator Lamp, Solder Tabs, 100 → 125 V ac
- RS Stock No.:
- 645-5535
- Mfr. Part No.:
- BN-5668-1-G
- Brand:
- Sato Parts
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 645-5535
- Mfr. Part No.:
- BN-5668-1-G
- Brand:
- Sato Parts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sato Parts | |
Light Output Colour | Green | |
Lamp Base | Solder Tabs | |
Length | 45.7mm | |
Select all | ||
---|---|---|
Brand Sato Parts | ||
Light Output Colour Green | ||
Lamp Base Solder Tabs | ||
Length 45.7mm | ||