Marl Red LED Indicator Lamp, 130V dc, BA15d Base, 16mm Diameter, 11000mcd
- RS Stock No.:
- 424-3582
- Mfr. Part No.:
- 245-501-87-38
- Brand:
- Marl
Image representative of range
Discontinued
- RS Stock No.:
- 424-3582
- Mfr. Part No.:
- 245-501-87-38
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 130V dc | |
| Light Output Colour | Red | |
| Lamp Type | LED | |
| Intensity | 11000mcd | |
| Lamp Base | BA15d | |
| Chip Type | Single Chip | |
| Diameter | 16mm | |
| Length | 37.5mm | |
| Peak Wavelength | 643nm | |
| Current Rating | 5mA | |
| Life Hours | 100000h | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 130V dc | ||
Light Output Colour Red | ||
Lamp Type LED | ||
Intensity 11000mcd | ||
Lamp Base BA15d | ||
Chip Type Single Chip | ||
Diameter 16mm | ||
Length 37.5mm | ||
Peak Wavelength 643nm | ||
Current Rating 5mA | ||
Life Hours 100000h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
BA15d, ac/dc, 245 series
Direct replacement for BA15d lamps
Ultra bright - luminous intensity up to 6000mcd (green)
Bi-polar circuitry allows both ac and dc operation
Low power requirements and low heat generation
Wide viewing angle
High vibration resistance due to internal potting
Ultra bright - luminous intensity up to 6000mcd (green)
Bi-polar circuitry allows both ac and dc operation
Low power requirements and low heat generation
Wide viewing angle
High vibration resistance due to internal potting
