Tranilamp LED Reflector Bulb, 4.5V ac, E10 Base, 13.4mm Diameter
- RS Stock No.:
- 387-4961
- Mfr. Part No.:
- LED4W 4.5AC MES
- Brand:
- Tranilamp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.08
(exc. VAT)
£8.50
(inc. VAT)
- RS Stock No.:
- 387-4961
- Mfr. Part No.:
- LED4W 4.5AC MES
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Tranilamp | |
| Voltage Rating | 4.5V ac | |
| Lamp Base | E10 | |
| Diameter | 13.4mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
| Brand Tranilamp | ||
| Voltage Rating 4.5V ac | ||
| Lamp Base E10 | ||
| Diameter 13.4mm | ||
| Length 27mm | ||
- COO (Country of Origin):
- GB
E10 LED Clusters for Transformer Lampholders
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are designed to be used in conjunction with the 19mm, 19.1mm and 27mm mounting panel Lens/Bezels.
Designed for use with our range of transformer indicator lampholders and panel lens/bezels to provide optimum performance
These LED clusters give an even light spread through the lenses of our range of panel lens/bezels
Red, green and amber clusters contain 7 LEDs
Blue and white clusters contain 4 LEDs
Very long life reduces maintenance
These LED clusters give an even light spread through the lenses of our range of panel lens/bezels
Red, green and amber clusters contain 7 LEDs
Blue and white clusters contain 4 LEDs
Very long life reduces maintenance
Note
Not suitable for use with bezels stock nos. 589-935, 589-941, 589-957, 589-963 and 589-979.
