Marl Green LED Indicator Lamp, 12V dc, E10 Base, 4.9mm Diameter, 23000mcd
- RS Stock No.:
- 238-8251
- Mfr. Part No.:
- 210-532-21-38
- Brand:
- Marl
Image representative of range
Discontinued
- RS Stock No.:
- 238-8251
- Mfr. Part No.:
- 210-532-21-38
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Lamp Type | LED | |
| Intensity | 23000mcd | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 22.1mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 527nm | |
| Current Rating | 20mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Intensity 23000mcd | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 22.1mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 527nm | ||
Current Rating 20mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
T3 MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.

MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
