Marl Green LED Indicator Lamp, 12V dc, Slide Base Base, 4.9mm Diameter, 23000mcd

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
238-7911
Mfr. Part No.:
208-532-21-38
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

23000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

42.6mm

Viewing Angle

120 °

Peak Wavelength

527nm

Current Rating

20mA

Life Hours

100000h

Priced to Clear

Yes

COO (Country of Origin):
GB

T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series


Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

Note

These LED’s should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.


MARL, Single Chip LED’s


A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.