Marl Red LED Indicator Lamp, 12V dc, Slide Base Base, 4.9mm Diameter, 11000mcd
- RS Stock No.:
- 238-7905
- Mfr. Part No.:
- 208-501-21-38
- Brand:
- Marl
Image representative of range
Discontinued
- RS Stock No.:
- 238-7905
- Mfr. Part No.:
- 208-501-21-38
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Lamp Type | LED | |
| Intensity | 11000mcd | |
| Lamp Base | Slide Base | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 42.6mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 643nm | |
| Current Rating | 20mA | |
| Life Hours | 100000h | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Lamp Type LED | ||
Intensity 11000mcd | ||
Lamp Base Slide Base | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 42.6mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 643nm | ||
Current Rating 20mA | ||
Life Hours 100000h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.

MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
