JKL Components White LED Reflector Bulb, 24V dc, Midget Screw Base, 6mm Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-3973
Mfr. Part No.:
LE-MS-24W
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage Rating

24V dc

Light Output Colour

White

Lamp Base

Midget Screw

Diameter

6mm

Length

18mm

Viewing Angle

40 °

Current Rating

27mA

COO (Country of Origin):
CN

T-1 3 / 4 Midget Screw Base LED Indicator Lamps, JKL Components


These T1-3/4 Midget screw base LED indicator lamps, from JKL Components, can be used to replace filament lamps of the same size and voltage, as well as for new applications. They are ideal for areas requiring a reduction in maintenance and energy costs.

Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting