JKL Components Red LED Reflector Bulb, 36V dc, Telephone Slide Base, 4.5mm Diameter, 1000mcd
- RS Stock No.:
- 168-3968
- Mfr. Part No.:
- Z-T55-R
- Brand:
- JKL Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-3968
- Mfr. Part No.:
- Z-T55-R
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Voltage Rating | 36V dc | |
| Light Output Colour | Red | |
| Intensity | 1000mcd | |
| Lamp Base | Telephone Slide | |
| Chip Type | Single Chip | |
| Diameter | 4.5mm | |
| Length | 30mm | |
| Viewing Angle | 30 ° | |
| Peak Wavelength | 622nm | |
| Current Rating | 20A | |
Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage Rating 36V dc | ||
Light Output Colour Red | ||
Intensity 1000mcd | ||
Lamp Base Telephone Slide | ||
Chip Type Single Chip | ||
Diameter 4.5mm | ||
Length 30mm | ||
Viewing Angle 30 ° | ||
Peak Wavelength 622nm | ||
Current Rating 20A | ||
- COO (Country of Origin):
- TW
36VDC T5.5 Telephone Slide Base LED, JKL Components
These T5.5 telephone slide base LEDs, from JKL Components, operate at 36V dc. They are well suited as replacements for filament lamps of the same size and voltage and for new applications in industries such as automotive, gaming, marine and avionics.
Current rating: 20mA (max.)
Voltage rating 36V dc
Overall length: 30mm
Voltage rating 36V dc
Overall length: 30mm
