JKL Components Green LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-3887
Mfr. Part No.:
LE-0503-03G
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage Rating

12V dc

Light Output Colour

Green

Lamp Type

LED

Lamp Base

Wedge

Diameter

10mm

Length

27.5mm

Viewing Angle

15 °

Peak Wavelength

525nm

Current Rating

15mA

COO (Country of Origin):
TW

JKL Wedge Based LEDs


Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.


Replacement LED Lamps, JKL Components