Bailey Electric & Electronics bv White LED LED Reflector Bulb, 24 - 28V, T5.5 Base, 5.5mm Diameter
- RS Stock No.:
- 296-837
- Mfr. Part No.:
- LT3001D28W
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£42.36
(exc. VAT)
£50.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.36 | £4.236 |
*price indicative
- RS Stock No.:
- 296-837
- Mfr. Part No.:
- LT3001D28W
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Voltage Rating | 24 - 28V | |
| Lamp Type | LED | |
| Light Output Colour | White | |
| Lamp Base | T5.5 | |
| Lamp Size | 5.5 x 30 mm | |
| Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Voltage Rating 24 - 28V | ||
Lamp Type LED | ||
Light Output Colour White | ||
Lamp Base T5.5 | ||
Lamp Size 5.5 x 30 mm | ||
Diameter 5.5mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv telephone single LED offers a sustainable solution, replacing traditional miniature and signaling lamps with energy-efficient LED technology.
Lamp power 0.48 W
Lamp voltage 24 to 28 V
Luminous flux 5 lm
Lamp voltage 24 to 28 V
Luminous flux 5 lm
Related links
- Bailey Electric & Electronics bv BaiSpot LED LV GU5.3 LED Bulbs 5 W(50W) Warm White, Reflector shape
- Bailey Electric & Electronics bv BaiSpot LED LV GU4 LED Bulbs 4.4 W(35W) Warm White, Reflector shape
- Bailey Electric & Electronics bv Low Voltage LED Bulb E27 LED Bulbs 6 W(51W) Warm White, Pear shape
- Bailey Electric & Electronics bv Low Voltage LED Bulb E27 LED Bulbs 6 W(53W) Warm White, Pear shape
- Bailey Electric & Electronics bv 12V dc White LED Strip 3000mm Length
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs 1.2 W(14W) Warm White
- Bailey Electric & Electronics bv EcoPack E14 LED Bulbs 4 W(40W) Warm White, Candle shape
- Bailey Electric & Electronics bv LED Special LED Bulbs 16 W Daylight, Reflector shape