Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V, Screw In Base
- RS Stock No.:
- 294-907
- Mfr. Part No.:
- K80LGRA2YPQP
- Brand:
- Banner
Subtotal (1 unit)*
£187.32
(exc. VAT)
£224.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.32 |
*price indicative
- RS Stock No.:
- 294-907
- Mfr. Part No.:
- K80LGRA2YPQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | Screw In | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base Screw In | ||
- COO (Country of Origin):
- US
The Banner Indicators delivers robust auditory notifications with a sleek design, tailored for environments requiring high visibility and sound levels. Engineered for efficiency, this model integrates an extra-large dome available in vibrant colours, allowing for easy identification from afar. The audible indicator is equipped with steady or pulsed sound options, making it versatile for varied applications. With no need for external controllers, installation is simplified—making it a perfect choice for both temporary and permanent setups.
Compatible with both NPN and PNP input configurations
Configured to meet various regulatory safety standards
IP50 rating for protection against dust and other particulate ingress
Configured to meet various regulatory safety standards
IP50 rating for protection against dust and other particulate ingress
Related links
- Banner Green Yellow LED Indicator Lamp Screw In Base
- Banner Blue Red 18 → 30V, Screw In Base
- Banner Blue Red Yellow LED Indicator Lamp Screw In Base
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Multicolor LED Indicator Lamp Screw In Base
- Banner Green 18 → 30V dc, 50mm Diameter
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
