Banner Multicolor LED Indicator Lamp, 10 → 30V, Screw In Base

Subtotal (1 unit)*

£153.80

(exc. VAT)

£184.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.80

*price indicative

RS Stock No.:
294-446
Mfr. Part No.:
K50L2RGB7ALS
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

10 → 30V

Light Output Colour

Multicolor

Lamp Type

LED

Lamp Base

Screw In

COO (Country of Origin):
US
The Banner Indicator redefines visibility and control with its diminutive 50 mm profile, perfect for modern applications that demand both elegance and functionality. This programmable multicolour RGB indicator features an array of vibrant colours, allowing for precise visual communication in a variety of environments. Not only does it support custom configurations through simple software, but it also includes an integrated audible alarm to enhance alertness.

Compact models allow for installation in space constrained areas
Built in audible alarm models provide immediate alerts
Integrates effortlessly with existing systems through multiple connector options

Related links