RS PRO Green LED Reflector Bulb, 24V dc, BA9s Base, 11mm Diameter, 85mcd

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
212-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

24V dc

Light Output Colour

Green

Intensity

85mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

11mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

568nm

Current Rating

35mA

Life Hours

60000h

COO (Country of Origin):
GB

BA9s Flashing, 24Vdc, Single-Chip LED's


Flashing single chip LEDs
Body coded R, G or Y to indicate colour
Anode is base contact


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.