RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 110/105mcd

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
209-636
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Light Output Colour

Red

Intensity

110/105mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

635nm

Life Hours

100000h

COO (Country of Origin):
GB

BA9s, ac/dc, Multi-Chip LEDs


These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.

Features & Benefits


Short body 8-chip LED with metal reflector

12, 24, 28, 48, 60 V ac/dc types

Full-wave bridge rectifier

Bi-polar dc connections

Body colour coded


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.