RS PRO Yellow LED Reflector Bulb, 24V dc, bi-pin Base, 6.1mm Diameter, 110mcd
- RS Stock No.:
- 205-410
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 205-410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Intensity | 110mcd | |
| Lamp Base | Lead Pins | |
| Chip Type | Single Chip | |
| Diameter | 6.1mm | |
| Length | 16mm | |
| Peak Wavelength | 592nm | |
| Current Rating | 13mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Intensity 110mcd | ||
Lamp Base Lead Pins | ||
Chip Type Single Chip | ||
Diameter 6.1mm | ||
Length 16mm | ||
Peak Wavelength 592nm | ||
Current Rating 13mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
T1 3/4 Bi-Pin ac/dc LED Indicator
24 V ac/dc types
Half-wave rectifier
Body colour coded
Cathode identified by indent in side of body
Reverse polarity protection diode
Half-wave rectifier
Body colour coded
Cathode identified by indent in side of body
Reverse polarity protection diode
Related links
- RS PRO White LED Indicator Lamp bi-pin Base 1000mcd
- RS PRO Yellow LED Indicator Lamp bi-pin Base 85mcd
- RS PRO Yellow LED Indicator Lamp Bi-Pin Base 85mcd
- RS PRO Yellow LED Reflector Bulb E5 Base 45mcd
- Marl Yellow LED Reflector Bulb Midget Groove Base 4800mcd
- RAFI Yellow LED LED Reflector Bulb T 4.5 Base
- RAFI Yellow LED LED Reflector Bulb 46mm Diameter
- BACO Yellow LED LED Reflector Bulb 22mm Diameter
