RS PRO Green LED Reflector Bulb, Telephone Slide Base, 5.5mm Diameter, 2100mcd
- RS Stock No.:
- 204-603
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Light Output Colour | Green | |
| Intensity | 2100mcd | |
| Lamp Base | Telephone Slide | |
| Chip Type | Single Chip | |
| Diameter | 5.5mm | |
| Length | 29.5mm | |
| Peak Wavelength | 525nm | |
| Life Hours | 100000h | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Light Output Colour Green | ||
Intensity 2100mcd | ||
Lamp Base Telephone Slide | ||
Chip Type Single Chip | ||
Diameter 5.5mm | ||
Length 29.5mm | ||
Peak Wavelength 525nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
