RS PRO Green LED Reflector Bulb, Midget Groove Base, 6mm Diameter, 1610mcd
- RS Stock No.:
- 204-136
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-136
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Light Output Colour | Green | |
| Intensity | 1610mcd | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 6mm | |
| Length | 16mm | |
| Viewing Angle | 15 ° | |
| Peak Wavelength | 525nm | |
| Current Rating | 14mA | |
| Life Hours | 100000h | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Light Output Colour Green | ||
Intensity 1610mcd | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 6mm | ||
Length 16mm | ||
Viewing Angle 15 ° | ||
Peak Wavelength 525nm | ||
Current Rating 14mA | ||
Life Hours 100000h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
RS PRO midget grooved ac/dc led indicator
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Colour coded body
- Anode is base contact
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
