Indicator Bulb Holder, Datalamp Holder
- RS Stock No.:
- 890-5174
- Mfr. Part No.:
- 250-7538-14-504
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5174
- Mfr. Part No.:
- 250-7538-14-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lampholder Type | Datalamp Holder | |
| Diameter | 7.9mm | |
| Length | 31mm | |
| Mounting Type | Panel Mount | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lampholder Type Datalamp Holder | ||
Diameter 7.9mm | ||
Length 31mm | ||
Mounting Type Panel Mount | ||
Series 250 | ||
- COO (Country of Origin):
- MX
250 & 508 Series Indicator Holders
Dialight 250 & 508 series panel mount indicator holders to fit the 507 series filament indicators.
Dialight Panel Indicators

