Indicator Bulb Holder
- RS Stock No.:
- 890-4929
- Mfr. Part No.:
- 124-0410-01-103
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4929
- Mfr. Part No.:
- 124-0410-01-103
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Miniature Bayonet | |
| Diameter | 17.5mm | |
| Length | 40.5mm | |
| Mounting Type | Panel Mount | |
| Series | 124 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Miniature Bayonet | ||
Diameter 17.5mm | ||
Length 40.5mm | ||
Mounting Type Panel Mount | ||
Series 124 | ||
Non Compliant
- COO (Country of Origin):
- MX
