Indicator Bulb Holder
- RS Stock No.:
- 890-4830
- Mfr. Part No.:
- 095-0408-09-142
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4830
- Mfr. Part No.:
- 095-0408-09-142
- Brand:
- Dialight
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Miniature Bayonet | |
| Diameter | 20.6mm | |
| Length | 42.9mm | |
| Series | 095 | |
| Power Rating | 75W | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Miniature Bayonet | ||
Diameter 20.6mm | ||
Length 42.9mm | ||
Series 095 | ||
Power Rating 75W | ||
Mounting Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- MX

