Indicator Bulb Holder
- RS Stock No.:
- 890-4828
- Mfr. Part No.:
- 081-1059-01-303
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4828
- Mfr. Part No.:
- 081-1059-01-303
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Lamp Base | Miniature Bayonet | |
| Diameter | 20.6mm | |
| Length | 33.3mm | |
| Voltage Rating | 2 → 120V | |
| Mounting Type | Panel Mount | |
| Power Rating | 75W | |
| Series | 081 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Lamp Base Miniature Bayonet | ||
Diameter 20.6mm | ||
Length 33.3mm | ||
Voltage Rating 2 → 120V | ||
Mounting Type Panel Mount | ||
Power Rating 75W | ||
Series 081 | ||
Non Compliant
- COO (Country of Origin):
- MX
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range

