Indicator Lampholder, Wedge Base
- RS Stock No.:
- 875-0952
- Mfr. Part No.:
- 2918B
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0952
- Mfr. Part No.:
- 2918B
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Lampholder Type | Wedge Base | |
| Diameter | 11.3mm | |
| Length | 11.5mm | |
| Series | 2918 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Lampholder Type Wedge Base | ||
Diameter 11.3mm | ||
Length 11.5mm | ||
Series 2918 | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- JP
JKL Components T1 Wedge Based Sockets
The JKL T1 range of 1/2 and 3/4 wedge based sockets have been professionally designed to work with LED or incandescent wedge bulbs of size T1 1/2 and 3/4. These durable wedge based sockets are black in colour and have a compact design. The 3/4 wedge based sockets are also available as a flying lead socket with 6 leads.
Compact design
T1 range for 1/2 and 3/4 wedge based sockets
Work with LED or incandescent wedge bulbs
3/4 wedge based socket available as flying lead socket with 6 leads
T1 range for 1/2 and 3/4 wedge based sockets
Work with LED or incandescent wedge bulbs
3/4 wedge based socket available as flying lead socket with 6 leads
Replacement LED Lamps, JKL Components
