LED Indicator Bulb Holder, , 25.5mm Panel Mount
- RS Stock No.:
- 835-7461
- Mfr. Part No.:
- APS199N-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7461
- Mfr. Part No.:
- APS199N-R
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lampholder Type | Panel Mount | |
| Lamp Type | LED | |
| Diameter | 30mm | |
| Length | 31.5mm | |
| Panel Hole Diameter | 25.5mm | |
| Panel Thickness | 0.8 → 6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lampholder Type Panel Mount | ||
Lamp Type LED | ||
Diameter 30mm | ||
Length 31.5mm | ||
Panel Hole Diameter 25.5mm | ||
Panel Thickness 0.8 → 6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
