LED Indicator Bulb Holder, , 16.2mm Panel Mount
- RS Stock No.:
- 835-7183
- Mfr. Part No.:
- HA9Z-AH
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7183
- Mfr. Part No.:
- HA9Z-AH
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lampholder Type | Panel Mount | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Panel Hole Diameter | 16.2mm | |
| Panel Thickness | 0.5 → 6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lampholder Type Panel Mount | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Panel Hole Diameter 16.2mm | ||
Panel Thickness 0.5 → 6mm | ||
RoHS Status: Not Applicable
