LED Indicator Lens & Lampholder Combination, Panel Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.12

(exc. VAT)

£3.74

(inc. VAT)

RS Stock No.:
387-5172
Mfr. Part No.:
FHB RED
Brand:
Tranilamp
Find similar products by selecting one or more attributes.
Select all

Brand

Tranilamp

Lampholder Type

Panel Mount

Lamp Type

LED

COO (Country of Origin):
GB

23.5mm Flat Lens/Bezel Assembly


Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C