- RS Stock No.:
- 891-4847
- Mfr. Part No.:
- 73
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 891-4847
- Mfr. Part No.:
- 73
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T-1 (6mm) wedge
A range of T-1 3/4 (6mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as pushbutton microswitch indicators, modular illuminated pushbutton switches and with high impact IP67 pushbutton switches.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Current Rating | 80 mA |
Lamp Size | T-1 3/4 |
Life Hours | 1500h |